• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs OMT100-R101-2EP-IO-0,3M-V1-L Proximity sensor 1 pc(s) Max. range (open field): 100 mm (L x W x H) 18.3 x 1

Image similar
Product type
Proximity sensor
Min. operating voltage
10 V DC
Max. operating voltage
30 V DC
Max. range
100 mm
Type
OMT100-R101-2EP-IO-0,3M-V1-L
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Proximity sensor

Type

OMT100-R101-2EP-IO-0,3M-V1-L

Content

1 pc(s)

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Switching voltage (max.)

30 V DC

Switching current (max.)

100 mA

Features

LED indicator

Transmitter type

Laser diode

Beam diameter

3 mm

Laser category

1

Outputs

PNP

NPN

Resolution

0.1 mm

Range (min.) (open area)

40 mm

100 mm

Tolerance ±

0.75 %

Cable length

0.3 m

IP67

IP69

IP69K

Min. temperature

10 °C

Max. temperature

60 °C

Length

18.3 mm

Width

13.9 mm

Height

41.4 mm

Dim

(L x W x H) 18.3 x 13.9 x 41.4 mm

Thread type connection side

M12 x 1

Manufacturer part #

267075-100098

No. of pins

4

Wireless charging

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2627304 Pepperl+Fuchs OMT100-R101-2EP-IO-0,3M-V1-L Proximity sensor 1 pc(s) Max. range (open field): 100 mm (L x W x H) 18.3 x 1

User & Safety Instructions

User & Safety Instructions 2627304 Pepperl+Fuchs OMT100-R101-2EP-IO-0,3M-V1-L Proximity sensor 1 pc(s) Max. range (open field): 100 mm (L x W x H) 18.3 x 1