Image similar
Proximity sensor
OMT300-R200-2EP-IO-V31-L
1 pc(s)
10 V DC
30 V DC
10 - 30 V DC
30 V DC
100 mA
3 W
LED indicator
Laser diode
3 mm
1
PNP
NPN
0.1 mm
100 mm
300 mm
IP67
IP69
IP69K
10 °C
60 °C
41.7 mm
15 mm
50.6 mm
(L x W x H) 41.7 x 15 x 50.6 mm
M8 x 1
295670-100313
4
No
yes
Datasheet 2627437 Pepperl+Fuchs OMT300-R200-2EP-IO-V31-L Proximity sensor 1 pc(s) Max. range (open field): 300 mm (L x W x H) 41.7 x 15 x
User & Safety Instructions 2627437 Pepperl+Fuchs OMT300-R200-2EP-IO-V31-L Proximity sensor 1 pc(s) Max. range (open field): 300 mm (L x W x H) 41.7 x 15 x