Image similar
Proximity sensor
OMT300-R201-UEP-IO-V31
1 pc(s)
18 V DC
30 V DC
18 - 30 V DC
Analogue
30 V DC
100 mA
3 W
LED red
8 mm
PNP
NPN
0.1 mm
100 mm
300 mm
0.5 %
IP67
IP69
IP69K
10 °C
50 °C
41.7 mm
15 mm
61.7 mm
(L x W x H) 41.7 x 15 x 61.7 mm
M8 x 1
295670-100279
4
No
yes
Datasheet 2627335 Pepperl+Fuchs OMT300-R201-UEP-IO-V31 Proximity sensor 1 pc(s) Max. range (open field): 300 mm (L x W x H) 41.7 x 15 x 61
User & Safety Instructions 2627335 Pepperl+Fuchs OMT300-R201-UEP-IO-V31 Proximity sensor 1 pc(s) Max. range (open field): 300 mm (L x W x H) 41.7 x 15 x 61