Image similar
Proximity sensor
OMT45-R103-EP-IO-V3
1 pc(s)
10 V DC
30 V DC
10 - 30 V DC
30 V DC
100 mA
LED red
4 mm
PNP
NPN
0.01 mm
15 mm
45 mm
0.3 mm
IP67
IP69
IP69K
10 °C
60 °C
26.7 mm
15 mm
43.9 mm
(L x W x H) 26.7 x 15 x 43.9 mm
M8 x 1
267075-100369
3
No
yes
Datasheet 2627419 Pepperl+Fuchs OMT45-R103-EP-IO-V3 Proximity sensor 1 pc(s) Max. range (open field): 45 mm (L x W x H) 26.7 x 15 x 43.9 m
User & Safety Instructions 2627419 Pepperl+Fuchs OMT45-R103-EP-IO-V3 Proximity sensor 1 pc(s) Max. range (open field): 45 mm (L x W x H) 26.7 x 15 x 43.9 m