Image similar
Proximity sensor
OMT50-R101-2EP-IO-V31
1 pc(s)
10 V DC
30 V DC
10 - 30 V DC
30 V DC
100 mA
3 W
LED indicator
LED red
4 mm
PNP
NPN
0.01 mm
0.3 mm
IP67
IP69
IP69K
10 °C
60 °C
18.3 mm
13.9 mm
41.4 mm
(L x W x H) 18.3 x 13.9 x 41.4 mm
M8 x 1
267075-100201
4
No
yes
Datasheet 2627579 Pepperl+Fuchs OMT50-R101-2EP-IO-V31 Proximity sensor 1 pc(s) (L x W x H) 18.3 x 13.9 x 41.4 mm
User & Safety Instructions 2627579 Pepperl+Fuchs OMT50-R101-2EP-IO-V31 Proximity sensor 1 pc(s) (L x W x H) 18.3 x 13.9 x 41.4 mm