Image similar
Proximity sensor
OMT600-R200-2EP-IO-0,3M-V1-L
1 pc(s)
10 V DC
30 V DC
10 - 30 V DC
30 V DC
100 mA
LED indicator
Laser diode
3 mm
1
PNP
NPN
0.1 mm
100 mm
600 mm
0.3 m
IP67
IP69
IP69K
10 °C
60 °C
41.7 mm
15 mm
50.6 mm
(L x W x H) 41.7 x 15 x 50.6 mm
M12 x 1
295670-100302
4
No
yes
Datasheet 2627387 Pepperl+Fuchs OMT600-R200-2EP-IO-0,3M-V1-L Proximity sensor 1 pc(s) Max. range (open field): 600 mm (L x W x H) 41.7 x 1
User & Safety Instructions 2627387 Pepperl+Fuchs OMT600-R200-2EP-IO-0,3M-V1-L Proximity sensor 1 pc(s) Max. range (open field): 600 mm (L x W x H) 41.7 x 1