• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs One-way light barrier BB10-P-7650/59/103/115c 305866 Dark-ON 1 pc(s)

Packaging type
Piece
Product type
One-way light barrier
Functions
Dark-ON
Max. operating voltage
30 V DC
Connector
M8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Operating range: 0 ... 2 m
  • Operating duration (TM): 20 a
  • Idling current: Transmitter: ≤ 20 mA; Receiver: ≤ 10 mA
  • Light spot diameter: Approx. 250 mm at a distance of 2 m
  • Opening angle: Transmitter: +/- 3 °; Receiver: +/- 10 ° at max. detection angle, typical
  • switching voltage: Max. 30 V DC
  • Switching current: Max. 100 mA
  • Voltage drop: ≤ 1.5 V DC
Packaging type

Piece

Product type

One-way light barrier

Type

BB10-P-7650/59/103/115c

Functions

Dark-ON

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Response time

5 ms

Contact type

Blanking

Outputs

PNP

Switching frequency

100 Hz

Connector

M8

Cable length

160 mm

Enclosure material

Polycarbonate (PC)

Transmitter type

IRED

Wavelength

880 nm

4.2 m

IP67

Min. temperature

-40 °C

Max. temperature

+60 °C

Length

22 mm

(Ø)

12.5 mm

Dim

(Ø x L) 12.5 mm x 22 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2232025 Pepperl+Fuchs One-way light barrier BB10-P-7650/59/103/115c 305866 Dark-ON 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2232025 Pepperl+Fuchs One-way light barrier BB10-P-7650/59/103/115c 305866 Dark-ON 1 pc(s)

Description

Hints

For more information on this 305866, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.