Image similar
One-way light barrier
LA28-LAS-F1-7675
Switch (light-ON/dark-ON)
Timer
12 V DC/AC
240 V DC/AC
12 - 240 V DC/AC
20 ms
1 change-over
Relay contact
25 Hz
Cable gland
M16
ABS plastic
Laser diode
2
650 nm
150 m
IP67
0 °C
+40 °C
25.8 mm
88 mm
65.5 mm
20 mm
(Ø x H) 20 mm x 88 mm
1 pc(s)
Datasheet 2232079 Pepperl+Fuchs One-way light barrier LA28-LAS-F1-7675 314850 Switch (light-ON/dark-ON), Timer 1 pc(s)
User & Safety Instructions 2232079 Pepperl+Fuchs One-way light barrier LA28-LAS-F1-7675 314850 Switch (light-ON/dark-ON), Timer 1 pc(s)
The necessary accessories are required to use the article as described.