Image similar
One-way light barrier
LD31/LV31/25/38/115
Light-ON
12 V DC
30 V DC
12 - 30 V DC
25 ms
1 change-over
Relay
20 Hz
Cable
2 m
Polycarbonate (PC)
LED red
630 nm
43 m
LED indicator
-25 °C
55 °C
18 mm
62 mm
35 mm
(W x H x D) 18 x 62 x 35 mm
1 pc(s)
No
Datasheet 2629170 Pepperl+Fuchs One-way light barrier LD31/LV31/25/38/115 811441 Light-ON 1 pc(s)
User & Safety Instructions 2629170 Pepperl+Fuchs One-way light barrier LD31/LV31/25/38/115 811441 Light-ON 1 pc(s)
The necessary accessories are required to use the article as described.