• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs One-way light barrier LK28-Z-F1/31/116 134118 Switch (light-ON/dark-ON), Timer 1 pc(s)

Image similar
Product type
One-way light barrier
Functions
Switch (light-ON/dark-ON)
Timer
Max. operating voltage
240 V DC/AC
Connector
Cable gland
M16
Type
LK28-Z-F1/31/116
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Operating range: 0 ... 65 m
  • Operating duration (TM): 20 a
  • Light spot diameter: Approx. 1.3 m at 65 m
  • Opening angle: Transmitter: 1.2°; Receiver: 5°
  • Switching voltage: Max. 250 V AC/DC
  • Switching current: Max. 2 A
  • Protection class: II.
Product type

One-way light barrier

Type

LK28-Z-F1/31/116

Functions

Switch (light-ON/dark-ON)

Timer

Min. operating voltage

12 V DC/AC

Max. operating voltage

240 V DC/AC

Operating voltage

12 - 240 V DC/AC

Response time

20 ms

Outputs

Relay contact

Switching frequency

25 Hz

Connector

Cable gland

M16

Enclosure material

ABS plastic

Transmitter type

LED red

90 m

IP67

Min. temperature

-40 °C

Max. temperature

+60 °C

Width

25.8 mm

Height

88 mm

Depth

65.5 mm

Dim

(W x H x D) 25.8 x 88 x 65.5 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2229954 Pepperl+Fuchs One-way light barrier LK28-Z-F1/31/116 134118 Switch (light-ON/dark-ON), Timer 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2229954 Pepperl+Fuchs One-way light barrier LK28-Z-F1/31/116 134118 Switch (light-ON/dark-ON), Timer 1 pc(s)

Description

Hints

For more information on this 134118, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.