Image similar
One-way light barrier
M100/MV100-6090/102/115
Switch (light-ON/dark-ON)
10 V DC
30 V DC
10 - 30 V DC
0.5 ms
NPN
1000 Hz
Cable
2 m
Polycarbonate (PC)
LED red
4 m
LED indicator
-30 °C
60 °C
11 mm
31 mm
20 mm
(W x H x D) 11 x 31 x 20 mm
1 pc(s)
No
not relevant
Datasheet 2629173 Pepperl+Fuchs One-way light barrier M100/MV100-6090/102/115 813889 Switch (light-ON/dark-ON) 1 pc(s)
User & Safety Instructions 2629173 Pepperl+Fuchs One-way light barrier M100/MV100-6090/102/115 813889 Switch (light-ON/dark-ON) 1 pc(s)
The necessary accessories are required to use the article as described.