• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs One-way light barrier M100/MV100-6090/103/115 813890 Light-ON 1 pc(s)

Image similar
Product type
One-way light barrier
Functions
Light-ON
Max. operating voltage
30 V DC
Connector
Cable
Type
M100/MV100-6090/103/115
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

One-way light barrier

Type

M100/MV100-6090/103/115

Functions

Light-ON

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Response time

0.5 ms

Switching frequency

1000 Hz

Connector

Cable

Cable length

2 m

Enclosure material

Polycarbonate (PC)

Transmitter type

LED red

4 m

Min. temperature

-30 °C

Max. temperature

60 °C

Width

11 mm

Height

31 mm

Depth

20 mm

Dim

(W x H x D) 11 x 31 x 20 mm

Content

1 pc(s)

Wireless charging

No

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2629174 Pepperl+Fuchs One-way light barrier M100/MV100-6090/103/115 813890 Light-ON 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2629174 Pepperl+Fuchs One-way light barrier M100/MV100-6090/103/115 813890 Light-ON 1 pc(s)

Description

Operating range: 0 ... 2.8 m, light transmitter: LED, light type: Red, changeover light, signal output: 1 PNP output, Short-circuit-proof, reverse polarity protected, open collector, circuit type: The switching type of the sensor can be switched. The delivery status is: Light switching, connection: Fixed cable 2 m, operating voltage: 10 ... 30 V DC, ambient temperature: -30 ... 60 °C (-22 ... 140 °F)

This text is machine translated.

Features

  • Individual componentsTransmitter: M100-6090/76A/115Receiver MV100-6090/103/115General dataOperating range: 0 ... 2.8 mLimit range: 4 m.Light transmitter: LEDLight: red, modulated lightLight spot diameter: Approx. 0.3 m at a distance of 4 m.Opening angle: Approx. 2 °Light emission: FrontalAmbient light limit: EN 60947-5-2Functional safety characteristicsMTTFd: 860 a.Service life (TM): 20 a.Diagnostic coverage level (DC): 0%Displays/controlsPower indicator: Green LED: Power on (power on)Function display: Receiver: LED yellow, lights up when there is a free light beam, flashes when the function reserve is undershot ; off when there is a beam interruptionControls: Sensitivity adjusterControls: Light/dark switchElectrical DataOperating voltage 10 ... 30 V DCRipple: Max. 10%No-load current: Transmitter: ≤ 15 mA | Receiver: ≤ 8 mAInputTest input: Transmitter cut-off at +UBoutputSwitching type: The switching type of the sensor can be switched. The delivery status is: Light switchingSignal output: 1 PNP output, short circuit proof, reverse polarity protected, open collectorSwitching voltage 30 V/DC maxSwitching current: Max. 100 mA, resistive loadVoltage drop: ≤ 1.5 V DCSwitching frequency 1000 HzResponse time < 0.5 msComplianceProduct standard EN 60947-5-2Approvals and certificatesEAC COMPLIANCE: TR CU 020/2011UL approval: CULus listed, Class 2 power source or UL listed power supply with limited voltage output with (possibly integrated) fuse (max. 3.3 A according to UL248), type 1 housingCCC approval: Products with a maximum operating voltage of ≤36 V are not subject to approval and therefore do not have a CCC marking.Ambient conditionsAmbient temperature: -30 ... 60 °C (-22 ... 140 °F)Storage temperature: -40 ... 70 °C (-40 ... 158 °F)Mechanical data:Case width 11 mmHousing height 31 mmCasing depth 20 mmProtection class IP67Anschluss: Festkabel 2 mMaterials Housing: PC (polycarbonate) Light emission: PMMAWeight: Approx. 100 g (transmitter and receiver)Tightening torque for fixing screws: 0.6 NmCable length: 2 m

Hints

For more information on this 813890, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.