• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs One-way light barrier ML300-R-6m-RT/25/98/103 238198 Light-ON 1 pc(s)

Image similar
Packaging type
Piece
Product type
One-way light barrier
Functions
Light-ON
Max. operating voltage
30 V DC
Connector
M8 plug (3-pin)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Operating range: 0 ... 6 m
  • No-load current: Transmitter: ≤ 20 mA; receiver: ≤ 20 mA
  • Light spot diameter: Approx. 500 mm at 6 m.
  • Opening angle: about 5 °
  • Switching voltage 30 V/DC max
  • Max. switching current 0.1 A
  • Voltage drop: ≤ 2 V DC
  • Connector material: Metal
Packaging type

Piece

Product type

One-way light barrier

Type

ML300-R-6m-RT/25/98/103

Functions

Light-ON

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Response time

0.5 ms

Contact type

Unblinking

Outputs

PNP

Switching frequency

1000 Hz

Connector

M8 plug (3-pin)

Enclosure material

Acrylonitrile butadiene styrene

Transmitter type

LED red

8 m

IP65

Min. temperature

-25 °C

Max. temperature

+55 °C

Width

30 mm

Height

30 mm

Depth

15 mm

(Ø)

500 mm

Dim

(Ø x H) 500 mm x 30 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2230978 Pepperl+Fuchs One-way light barrier ML300-R-6m-RT/25/98/103 238198 Light-ON 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2230978 Pepperl+Fuchs One-way light barrier ML300-R-6m-RT/25/98/103 238198 Light-ON 1 pc(s)

Description

Hints

For more information on this 238198, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.