Image similar
One-way light barrier
OBE10M-R103-S2EP-IO-0,3M-V31
Push-pull (inverted)
Switch (light-ON/dark-ON)
10 V DC
30 V DC
10 - 30 V DC
NPN NC
NPN NO
PNP NC
PNP NO
M8 (4-pin)
300 mm
Polycarbonate (PC)
LED red
12.5 m
LED indicator
-40 °C
60 °C
15 mm
36.5 mm
26.7 mm
(W x H x D) 15 x 36.5 x 26.7 mm
1 pc(s)
No
yes
Datasheet 2628983 Pepperl+Fuchs One-way light barrier OBE10M-R103-S2EP-IO-0,3M-V31 284457 Push-pull (inverted) Switch (light-ON/dark-ON) 1
User & Safety Instructions 2628983 Pepperl+Fuchs One-way light barrier OBE10M-R103-S2EP-IO-0,3M-V31 284457 Push-pull (inverted) Switch (light-ON/dark-ON) 1
The necessary accessories are required to use the article as described.