• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs One-way light barrier OBE10M-R103-SEP-IO-V3 284459 Switch (light-ON/dark-ON) 1 pc(s)

Image similar
Product type
One-way light barrier
Functions
Switch (light-ON/dark-ON)
Max. operating voltage
30 V DC
Connector
M8
Type
OBE10M-R103-SEP-IO-V3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

One-way light barrier

Type

OBE10M-R103-SEP-IO-V3

Functions

Switch (light-ON/dark-ON)

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Contact type

Antivalent

Outputs

NPN NO

PNP NC

Connector

M8

Enclosure material

Polycarbonate (PC)

Transmitter type

LED red

12.5 m

Features

LED indicator

Min. temperature

-40 °C

Max. temperature

60 °C

Width

15 mm

Height

43.9 mm

Depth

26.7 mm

Dim

(W x H x D) 15 x 43.9 x 26.7 mm

Content

1 pc(s)

Wireless charging

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2628984 Pepperl+Fuchs One-way light barrier OBE10M-R103-SEP-IO-V3 284459 Switch (light-ON/dark-ON) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2628984 Pepperl+Fuchs One-way light barrier OBE10M-R103-SEP-IO-V3 284459 Switch (light-ON/dark-ON) 1 pc(s)

Description

Operating range: 0 ... 10 m, light transmitter: LED, light type: Red, changeover light, signal output: 1 push-pull output, Short-circuit-proof, polarity reversal protected, overvoltage-proof, interface type: IO-Link ( via C/Q = pin 4 ), circuit type: The switching type of the sensor can be switched. The delivery status is: C/Q - Pin4: NPN NO / dark switching, PNP NC / light switching, IO-Link, connection: Device plug M8 x 1, 3-pole, operating voltage: 10 ... 30 V DC, ambient temperature: -40 ... 60 °C (-40 ... 140 °F)

This text is machine translated.

Features

  • Individual componentsTRANSMITTER: OBE10M-R103-S-IO-V3RECEIVER: OBE10M-R103-EP-IO-V3General dataOperating range: 0 ... 10 mLimit range 12.5 mLight transmitter: LEDLight: red, modulated lightLED risk group identification: Free groupLight spot diameter: Approx. 65 mm at a distance of 1 m.Aperture angle: 3.7 °Functional safety characteristicsMTTFd: 462 aService life (TM): 20 a.Diagnostic coverage level (DC): 0%Displays/controlsFunction display: Yellow LED: | static on - light path free | static off - object detected | flashing (4 Hz) - undershooting of the function reserveControls: Receiver: Light/dark switchElectrical DataOperating voltage 10 ... 30 V DCInterfaceInterface type: IO-Link ( via C/Q = pin 4 )IO-Link version: 1.1Min Cycle time: 2.3 msProcess data width: Transmitter: | Process data output: 2 bits | Receiver: | Process data input: 2 bits | Process data output: 2 bitsCompatible master port type: A.OutputSwitching type: The switching type of the sensor can be switched. The delivery status is: | C/Q - Pin4: NPN NO / dark switching, PNP NC / light switching, IO-LinkSignal output: 1 push-pull output, short-circuit proof, polarity reversal protected, overvoltage proofUsage category: DC-12 and DC-13Compliance with standards and directivesCompliance EMC DIRECTIVE 2004/108/EC: EN 60947-5-2:2007+A1:2012Compliance PRODUCT STANDARD: EN 60947-5-2:2007+A1:2012 | IEC 60947-5-2:2007 + A1:2012Mechanical data:Case width 15 mmHousing height 43.9 mmHousing depth 26.7 mmPROTECTION CLASS IP67 / IP69 / IP69KConnection: Device plug M8 x 1, 3-pinMaterials Housing: PC (polycarbonate) Light emission: PMMA

Hints

For more information on this 284459, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.