• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs One-way light barrier OBE12M-R100-2EP-IO-0,3M-V1 267075-100104 Switch (light-ON/dark-ON) 1 pc(s)

1/2
Image similar
Packaging type
Piece
Product type
One-way light barrier
Functions
Switch (light-ON/dark-ON)
Max. operating voltage
30 V DC
Connector
Cable, M12 3-pin plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Operating range: 0 ... 12 m
  • Operating time (TM): 20 a
  • Idling current: Transmitter: ≤ 14 mA; Receiver: ≤ 13 mA at 24 V Supply voltage
  • Light spot diameter: Approx. 65 mm at a distance of 1 m
  • min. Cycle time: 2.3 ms
  • Opening angle: 3.7 °
  • Switching voltage: Max. 30 V DC
  • Switching current: Max. 100 mA, ohmic load
  • Protection class: III
  • Voltage drop: ≤ 1.5 V DC
Packaging type

Piece

Product type

One-way light barrier

Type

OBE12M-R100-2EP-IO-0,3M-V1

Functions

Switch (light-ON/dark-ON)

Operating voltage

24 V

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Response time

0.5 ms

Contact type

1 change-over

Outputs

NPN

PNP

Switching frequency

1000 Hz

Connector

Cable, M12 3-pin plug

Cable length

0.30 m

Enclosure material

Polycarbonate (PC)

Transmitter type

LED red

15 m

IP67

IP69

IP69K

Min. temperature

-40 °C

Max. temperature

+60 °C

Width

11 mm

Height

37.1 mm

Depth

21.5 mm

Dim

(W x H x D) 11 x 37.1 x 21.5 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2232725 Pepperl+Fuchs One-way light barrier OBE12M-R100-2EP-IO-0,3M-V1 267075-100104 Switch (light-ON/dark-ON) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2232725 Pepperl+Fuchs One-way light barrier OBE12M-R100-2EP-IO-0,3M-V1 267075-100104 Switch (light-ON/dark-ON) 1 pc(s)

Description

Hints

For more information on this 267075-100104, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.