Image similar
Single
One-way light barrier
OBE12M-R100-S2EP1-IO
Switch (light-ON/dark-ON)
10 V DC
30 V DC
10 - 30 V DC
0.5 ms
Antivalent
NPN NC
NPN NO
PNP NC
PNP NO
1000 Hz
Cable
2 m
Polycarbonate (PC)
LED red
15 m
LED indicator
-40 °C
60 °C
11 mm
37.1 mm
21.5 mm
(W x H x D) 11 x 37.1 x 21.5 mm
1 pc(s)
No
yes
Datasheet 2628721 Pepperl+Fuchs One-way light barrier OBE12M-R100-S2EP1-IO 308440 Switch (light-ON/dark-ON) 1 pc(s)
User & Safety Instructions 2628721 Pepperl+Fuchs One-way light barrier OBE12M-R100-S2EP1-IO 308440 Switch (light-ON/dark-ON) 1 pc(s)
The necessary accessories are required to use the article as described.