• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs One-way light barrier OBE12M-R100-S2EP1-IO-V31 308441 Light-ON, Dark-ON 1 pc(s)

Image similar
Product type
One-way light barrier
Functions
Light-ON
Dark-ON
Max. operating voltage
30 V DC
Connector
M8 (4-pin)
Type
OBE12M-R100-S2EP1-IO-V31
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

One-way light barrier

Type

OBE12M-R100-S2EP1-IO-V31

Functions

Light-ON

Dark-ON

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Response time

0.5 ms

Contact type

1 breaker

1 maker

Outputs

NPN NC

NPN NO

PNP NC

PNP NO

Switching frequency

1000 Hz

Connector

M8 (4-pin)

Enclosure material

Polycarbonate (PC)

PMMA

PC

Transmitter type

LED red

15 m

Features

LED indicator

Min. temperature

-40 °C

Max. temperature

60 °C

Width

11 mm

Height

44.5 mm

Depth

21.5 mm

Dim

(W x H x D) 11 x 44.5 x 21.5 mm

Content

1 pc(s)

Wireless charging

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2628722 Pepperl+Fuchs One-way light barrier OBE12M-R100-S2EP1-IO-V31 308441 Light-ON, Dark-ON 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2628722 Pepperl+Fuchs One-way light barrier OBE12M-R100-S2EP1-IO-V31 308441 Light-ON, Dark-ON 1 pc(s)

Description

Hints

For more information on this 308441, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.