Image similar
One-way light barrier
OBE12M-R101-S2EP-IO-0,3M-V1
Switch (light-ON/dark-ON)
10 V DC
30 V DC
10 - 30 V DC
0.5 ms
NPN NC
NPN NO
PNP NC
PNP NO
1000 Hz
M12 (4-pin)
0.3 m
Polycarbonate (PC)
LED red
15 m
LED indicator
-40 °C
60 °C
13.9 mm
33.8 mm
18.3 mm
(W x H x D) 13.9 x 33.8 x 18.3 mm
1 pc(s)
No
yes
Datasheet 2629278 Pepperl+Fuchs One-way light barrier OBE12M-R101-S2EP-IO-0,3M-V1 281012 Switch (light-ON/dark-ON) 1 pc(s)
User & Safety Instructions 2629278 Pepperl+Fuchs One-way light barrier OBE12M-R101-S2EP-IO-0,3M-V1 281012 Switch (light-ON/dark-ON) 1 pc(s)
The necessary accessories are required to use the article as described.