• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs One-way light barrier OBE12M-R101-S2EP-IO 281009 Switch (light-ON/dark-ON) 1 pc(s)

Packaging type
Piece
Product type
One-way light barrier
Functions
Switch (light-ON/dark-ON)
Max. operating voltage
30 V DC
Connector
Cable
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Operating range: 0 ... 12 m
  • Operating time (TM): 20 a
  • Idling current: Transmitter: ≤ 14 mA; Receiver: ≤ 13 mA at 24 V Supply voltage
  • Light spot diameter: Approx. 65 mm at a distance of 1 m
  • min. Cycle time: 2.3 ms
  • Opening angle: 3.7 °
  • Switching voltage: Max. 30 V DC
  • Switching current: Max. 100 mA, ohmic load
  • Protection class: III
  • Voltage drop: ≤ 1.5 V DC
Packaging type

Piece

Product type

One-way light barrier

Type

OBE12M-R101-S2EP-IO

Functions

Switch (light-ON/dark-ON)

Operating voltage

30 V DC

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Response time

0.5 ms

Outputs

NPN

PNP

Switching frequency

1000 Hz

Connector

Cable

Cable length

2.00 m

Enclosure material

Polycarbonate (PC)

Transmitter type

LED red

15 m

IP67

IP69

IP69K

Min. temperature

-40 °C

Max. temperature

+60 °C

Length

18.3 mm

Width

13.9 mm

Height

33.8 mm

Depth

18.3 mm

(Ø)

65 mm

Dim

(Ø x H) 65 mm x 33.8 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2231593 Pepperl+Fuchs One-way light barrier OBE12M-R101-S2EP-IO 281009 Switch (light-ON/dark-ON) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2231593 Pepperl+Fuchs One-way light barrier OBE12M-R101-S2EP-IO 281009 Switch (light-ON/dark-ON) 1 pc(s)

Description

Hints

For more information on this 281009, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.