• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs One-way light barrier OBE12M-R102-S2EP-IO 322701 Switch (light-ON/dark-ON) 1 pc(s)

Image similar
Product type
One-way light barrier
Functions
Switch (light-ON/dark-ON)
Max. operating voltage
30 V DC
Connector
Cable
Type
OBE12M-R102-S2EP-IO
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

One-way light barrier

Type

OBE12M-R102-S2EP-IO

Functions

Switch (light-ON/dark-ON)

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Response time

0.5 ms

Outputs

NPN NC

NPN NO

PNP NC

PNP NO

Switching frequency

1000 Hz

Connector

Cable

Cable length

2 m

Enclosure material

Polycarbonate (PC)

Transmitter type

LED red

15 m

Features

LED indicator

Min. temperature

-40 °C

Max. temperature

60 °C

Length

2 m

Width

13.9 mm

Height

33.8 mm

Depth

18.3 mm

(Ø)

65 mm

Dim

(Ø x H) 65 mm x 33.8 mm

Content

1 pc(s)

Wireless charging

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2628810 Pepperl+Fuchs One-way light barrier OBE12M-R102-S2EP-IO 322701 Switch (light-ON/dark-ON) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2628810 Pepperl+Fuchs One-way light barrier OBE12M-R102-S2EP-IO 322701 Switch (light-ON/dark-ON) 1 pc(s)

Description

Operating range: 0 ... 12 m, light transmitter: LED, light type: Red, changeover light, signal output: 2 push-pull outputs, Short-circuit-proof, polarity reversal protected, overvoltage-proof, interface type: IO-Link ( via C/Q = pin 4 ), circuit type: The switching type of the sensor can be switched. The delivery status is: C/Q - BK: NPN NO / dark switching, PNP NC / light switching, IO-Link /Q - WH: NPN NC / light switching, PNP NO / dark switching, connection: 2 m fixed cable, operating voltage: 10 ... 30 V DC, ambient temperature: -40 ... 60 °C (-40 ... 140 °F) , cable laid fixed -25 ... 60 °C (-13 ... 140 °F) , cable movable not suitable for drag chains

This text is machine translated.

Features

  • Individual componentsTRANSMITTER: OBE12M-R102-S-IORECEIVER: OBE12M-R102-2EP-IOGeneral dataOperating range: 0 ... 12 mLimit range: 15 m.Light transmitter: LEDLight: red, modulated lightLED risk group identification: Free groupLight spot diameter: Approx. 65 mm at a distance of 1 m.Aperture angle: 3.7 °Ambient light limit: EN 60947-5-2 : 30000 LuxFunctional safety characteristicsMTTFd: 462 aService life (TM): 20 a.Diagnostic coverage level (DC): 0%Displays/controlsPower indicator: Green LED: | static on - Power-On | flashing (4 Hz) - Short circuit | flashing with short interruption (1 Hz) - IO-Link modeFunction display: Yellow LED: | static on - light path free | static off - object detected | flashing (4 Hz) - undershooting of the function reserveControls: Receiver: Light/dark switchControls: Receiver: Sensitivity adjusterConfiguration display: IO-Link communication: LED turns off briefly green (1 Hz)Electrical DataOperating voltage 10 ... 30 V DCRipple: Max. 10%No-load current: Transmitter: ≤ 14 mA | Receiver: ≤ 13 mA at 24 V supply voltageProtection class IIIInterfaceInterface type: IO-Link ( via C/Q = pin 4 )Transfer rate: COM2 (38.4 kBit/s)IO-Link version: 1.1Min Cycle time: 2.3 msProcess data width: Sender: | Process data output: 2 bits | Receiver: | Process data input: 2 bits | Process data output: 2 bitsSIO mode support: YesDevice ID: Transmitter: 0x110405 (1115141) | Receiver: 0x110305 (1114885)Compatible master port type: A.InputTest input: Transmitter cut-off at +UBoutputSwitching type: The switching type of the sensor can be switched. The delivery status is: | C/Q - BK: NPN NO / dark switching, PNP NC / light switching, IO-Link | /Q - WH: NPN NC / light switching, PNP NO / dark switchingSignal output: 2 push-pull outputs, short-circuit proof, polarity reversal protected, overvoltage proofSwitching voltage 30 V/DC maxSwitching current: Max. 100 mA, resistive loadUsage category: DC-12 and DC-13Voltage drop: ≤ 1.5 V DCSwitching frequency 1000 HzResponse time < 0.5 msCompliance with standards and directivesCompliance EMC DIRECTIVE 2004/108/EC: EN 60947-5-2:2007+A1:2012Compliance PRODUCT STANDARD: EN 60947-5-2:2007+A1:2012 | IEC 60947-5-2:2007 + A1:2012 STANDARDS UL 60947-5-2: 2014 | IEC 61131-9:2013 | EN 62471:2008 | EN 61131-9:2013Approvals and certificatesUL approval: E87056 , cULus listed , "Class 2" power supply , Type rating 1Ambient conditionsAmbient temperature: -40 ... 60 °C (-40 ... 140 °F) , cable laid fixed | -25 ... 60 °C (-13 ... 140 °F) , cable movable not suitable for drag chainsStorage temperature: -40 ... 70 °C (-40 ... 158 °F)Mechanical data:Case width 13.9 mmHousing height 33.8 mmCasing depth 18.3 mmPROTECTION CLASS IP67 / IP69 / IP69KConnection 2 m fixed cableMaterials Housing: PC (polycarbonate) Light emission: Float glassMass: Transmitter: Approx. 10 g Receiver: Approx. 10 gCable length: 2 m

Hints

For more information on this 322701, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.