• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs One-way light barrier OBE20M-R102-S2EP-IO-V31-L 322703 Switch (light-ON/dark-ON) 1 pc(s)

Image similar
Product type
One-way light barrier
Functions
Switch (light-ON/dark-ON)
Max. operating voltage
30 V DC
Connector
M8 (4-pin)
Type
OBE20M-R102-S2EP-IO-V31-L
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

One-way light barrier

Type

OBE20M-R102-S2EP-IO-V31-L

Functions

Switch (light-ON/dark-ON)

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Response time

0.4 ms

Outputs

NPN NC

NPN NO

PNP NC

PNP NO

Switching frequency

1250 Hz

Connector

M8 (4-pin)

Enclosure material

Polycarbonate (PC)

Material properties

oil-resistant

Transmitter type

Laser diode

Laser class

1

Wavelength

680 nm

30 m

Features

oil-resistant

Min. temperature

-40 °C

Max. temperature

60 °C

Width

13.9 mm

Height

33.8 mm

Depth

18.3 mm

Dim

(W x H x D) 13.9 x 33.8 x 18.3 mm

Content

1 pc(s)

Wireless charging

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2628812 Pepperl+Fuchs One-way light barrier OBE20M-R102-S2EP-IO-V31-L 322703 Switch (light-ON/dark-ON) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2628812 Pepperl+Fuchs One-way light barrier OBE20M-R102-S2EP-IO-V31-L 322703 Switch (light-ON/dark-ON) 1 pc(s)

Description

Operating range: 0 ... 20 m, light transmitter: Laser diode, light type: Red, changeover light, signal output: 2 push-pull outputs, Short-circuit-proof, polarity reversal protected, overvoltage-proof, interface type: IO-Link ( via C/Q = pin 4 ), circuit type: The switching type of the sensor can be switched. The delivery status is: C/Q - Pin4: NPN NO / dark switching, PNP NC / light switching, IO-Link /Q - Pin2: NPN NC / light switching, PNP NO / dark switching, connection: Device plug M8 x 1, 4-pole, operating voltage: 10 ... 30 V DC, ambient temperature: -40 ... 60 °C (-40 ... 140 °F)

This text is machine translated.

Features

  • Individual componentsTRANSMITTER: OBE20M-R102-S-IO-V31-L.RECEIVER: OBE20M-R102-2EP-IO-V31-L.General dataOperating range: 0 ... 20 mLimit range: 30 m.Light transmitter: Laser diodeLight: red, modulated lightLaser characteristics NOTE: LASER LIGHT , DO NOT LOOK INTO THE BEAM Laser class: 1 Wavelength 680 nm Beam divergence: > 5 mrad ; d63 < 2 mm in the range 250 mm ... 750 mm Pulse duration: 1.6 µs Repeat rate: Max. 17.6 kHz Max. Pulse Energy: 9.6 NJLight spot diameter: Approx. 50 mm at a distance of 20 m.Angle of detection 0.3 °Ambient light limit: EN 60947-5-2 : 30000 LuxFunctional safety characteristicsMTTFd: 440 a.Service life (TM): 20 a.Diagnostic coverage level (DC): 0%Displays/controlsPower indicator: Green LED: | static on - Power-On | flashing (4 Hz) - Short circuit | flashing with short interruption (1 Hz) - IO-Link modeFunction display: Yellow LED: | static on - light path free | static off - object detected | flashing (4 Hz) - undershooting of the function reserveControls: Receiver: Light/dark switchControls: Receiver: Sensitivity adjusterConfiguration display: IO-Link communication: LED turns off briefly green (1 Hz)Electrical DataOperating voltage 10 ... 30 V DCRipple: Max. 10%No-load current: Transmitter: ≤ 13 mA | Receiver: ≤ 13 mA at 24 V supply voltageProtection class IIIInterfaceInterface type: IO-Link ( via C/Q = pin 4 )Transfer rate: COM2 (38.4 kBit/s)IO-Link version: 1.1Min Cycle time: 2.3 msProcess data width: Sender: | Process data output: 2 bits | Receiver: | Process data input: 2 bits | Process data output: 2 bitsSIO mode support: YesDevice ID: Transmitter: 0x110406 (1115142) | Receiver: 0x110306 (1114886)Compatible master port type: A.InputTest input: Transmitter cut-off at +UBoutputSwitching type: The switching type of the sensor can be switched. The delivery status is: | C/Q - Pin4: NPN NO / dark switching, PNP NC / light switching, IO-Link | /Q - Pin2: NPN NC / light switching, PNP NO / dark switchingSignal output: 2 push-pull outputs, short-circuit proof, polarity reversal protected, overvoltage proofSwitching voltage 30 V/DC maxSwitching current: Max. 100 mA, resistive loadUsage category: DC-12 and DC-13Voltage drop: ≤ 1.5 V DCSwitching frequency 1250 HzResponse time 0.4 msComplianceCommunication interface: IEC 61131-9Product standard EN 60947-5-2Laser safety: EN 60825-1:2014Approvals and certificatesUL approval: E87056 , cULus listed , "Class 2" power supply , Type rating 1FDA approval: IEC 60825-1:2007 complies with 21 CFR 1040.10 and 1040.11 except for deviations pursuant to Laser Notice No. 50, dated June 24, 2007Ambient conditionsAmbient temperature: -40 ... 60 °C (-40 ... 140 °F) | Storage temperature: -40 ... 70 °C (-40 ... 158 °F)Mechanical data:Case width 13.9 mmHousing height 33.8 mmCasing depth 18.3 mmPROTECTION CLASS IP67 / IP69 / IP69KConnection: Device plug M8 x 1, 4-pinMaterials Housing: PC (polycarbonate) Light emission: Float glassMass: Transmitter: Approx. 10 g Receiver: Approx. 10 g

Hints

For more information on this 322703, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.