Image similar
One-way light barrier
OBE25M-R200-S2EP-IO-0,3M-V1
Switch (light-ON/dark-ON)
10 V DC
30 V DC
10 - 30 V DC
0.5 ms
Antivalent
NPN NC
NPN NO
PNP NC
PNP NO
1000 Hz
M12 (4-pin)
0.3 m
Polycarbonate (PC)
Polycarbonate
LED red
33 m
LED indicator
-40 °C
60 °C
15 mm
50.6 mm
41.7 mm
(W x H x D) 15 x 50.6 x 41.7 mm
1 pc(s)
No
yes
Datasheet 2629244 Pepperl+Fuchs One-way light barrier OBE25M-R200-S2EP-IO-0,3M-V1 301024 Switch (light-ON/dark-ON) 1 pc(s)
User & Safety Instructions 2629244 Pepperl+Fuchs One-way light barrier OBE25M-R200-S2EP-IO-0,3M-V1 301024 Switch (light-ON/dark-ON) 1 pc(s)
The necessary accessories are required to use the article as described.