• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs One-way light barrier OBE25M-R200-S2EP-IO-0,3M-V31 301021 Switch (light-ON/dark-ON) 1 pc(s)

Image similar
Packaging type
Piece
Product type
One-way light barrier
Functions
Switch (light-ON/dark-ON)
Max. operating voltage
30 V DC
Connector
M8 (4-pin)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

One-way light barrier

Type

OBE25M-R200-S2EP-IO-0,3M-V31

Functions

Switch (light-ON/dark-ON)

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Response time

0.5 ms

Contact type

1 PNP

Outputs

NPN NC

NPN NO

PNP NC

PNP NO

Switching frequency

1000 Hz

Connector

M8 (4-pin)

Cable length

0.3 m

Enclosure material

Polycarbonate (PC)

Transmitter type

LED red

33 m

Features

LED indicator

Min. temperature

-40 °C

Max. temperature

60 °C

Width

15 mm

Height

50.6 mm

Depth

41.7 mm

Dim

(W x H x D) 15 x 50.6 x 41.7 mm

Content

1 pc(s)

Wireless charging

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2629242 Pepperl+Fuchs One-way light barrier OBE25M-R200-S2EP-IO-0,3M-V31 301021 Switch (light-ON/dark-ON) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2629242 Pepperl+Fuchs One-way light barrier OBE25M-R200-S2EP-IO-0,3M-V31 301021 Switch (light-ON/dark-ON) 1 pc(s)

Description

Hints

For more information on this 301021, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.