Image similar
One-way light barrier
OBE25M-R201-SEP-IO-V3
Switch (light-ON/dark-ON)
10 V DC
30 V DC
10 - 30 V DC
0.5 ms
NPN NO
PNP NC
1000 Hz
M8
Polycarbonate (PC)
LED red
33 m
LED indicator
-40 °C
60 °C
15 mm
61.7 mm
41.7 mm
(W x H x D) 15 x 61.7 x 41.7 mm
1 pc(s)
No
yes
Datasheet 2629309 Pepperl+Fuchs One-way light barrier OBE25M-R201-SEP-IO-V3 301103 Switch (light-ON/dark-ON) 1 pc(s)
User & Safety Instructions 2629309 Pepperl+Fuchs One-way light barrier OBE25M-R201-SEP-IO-V3 301103 Switch (light-ON/dark-ON) 1 pc(s)
The necessary accessories are required to use the article as described.