Image similar
One-way light barrier
OBE500-R3F-SE0
Dark-ON
10 V DC
30 V DC
10 - 30 V DC
500 µs
NPN
1 kHz
Cable
2 m
Polycarbonate (PC)
LED red
630 nm
700 mm
-20 °C
60 °C
16 mm
25.5 mm
4.1 mm
(W x H x D) 16 x 25.5 x 4.1 mm
1 pc(s)
1.5 mm
No
yes
Datasheet 2629328 Pepperl+Fuchs One-way light barrier OBE500-R3F-SE0 263378 Dark-ON 1 pc(s)
User & Safety Instructions 2629328 Pepperl+Fuchs One-way light barrier OBE500-R3F-SE0 263378 Dark-ON 1 pc(s)
The necessary accessories are required to use the article as described.