• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Position sensor PMI40-F90-IU-IO-V15 315189 IO-Link M12 (5-pin)

Product type
Position sensor
Max. operating voltage
30 V DC
Outputs
Current (analogue)
Connector
M12 (5-pin)
IP rating
IP67
IP69K
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Measuring range: 0 ... 40 mm
  • Resolution: 50 µm
  • No-load current ≤ 40 mA
  • Output type: Current output 4-20 mA Voltage output 0 - 5 V DC 0 ... 10 V DC , parameterizable
  • Load resistance: Current output; ≤ 400 Ω
  • Voltage output; ≥ 1000 Ω
  • Ambient temperature: -25 ... 85 °C (-13 ... 185 °F)
  • Interface type: IO-Link (via C/Q = pin 4)
  • Device profile: Smart sensor
  • Transfer rate: COM 2 (38.4 kBaud)
  • Reverse polarity protection: Reverse polarity protected
  • Operating voltage display: LED green
Product type

Position sensor

Type

PMI40-F90-IU-IO-V15

Min. operating voltage

12 V DC

Max. operating voltage

30 V DC

Operating voltage

12 - 30 V DC

Outputs

Current (analogue)

Output signal (min.)

0 V

Output signal (max.)

10 V

Connector

M12 (5-pin)

Features

LED indicator

Interfaces

IO-Link

Technology

Inductive

Min. temperature

-25 °C

Max. temperature

85 °C

IP67

IP69K

Length

60.3 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2232081 Pepperl+Fuchs Position sensor PMI40-F90-IU-IO-V15 315189 IO-Link M12 (5-pin)

User & Safety Instructions

User & Safety Instructions 2232081 Pepperl+Fuchs Position sensor PMI40-F90-IU-IO-V15 315189 IO-Link M12 (5-pin)