• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Proximity sensor Capacitive CBN5-F46-E2 051974 50 x 20 mm non-shielded PNP

1/2
Product type
Proximity sensor
Max. operating voltage
30 V DC
Contact type
1 maker
Switching distance (max.)
5 mm
Outputs
PNP
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Product type

Proximity sensor

Type

CBN5-F46-E2

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Contact type

1 maker

Switching distance (max.)

5 mm

Outputs

PNP

Model

Capacitive

Installation type

non-shielded

Size

50 x 20 mm

Connector

Cable, open end

Min. temperature

-25 °C

Max. temperature

70 °C

IP67

Content

1 pc(s)

Output

Switching output PNP controller

Type

flat design

Type

CBN5-F46-E2

Connection

PVC fixed cable 2 m

Operating voltage

10 - 30 V DC

Documents & Downloads

Datasheet

Datasheet 156463 Pepperl+Fuchs Proximity sensor Capacitive CBN5-F46-E2 051974 50 x 20 mm non-shielded PNP

User & Safety Instructions

User & Safety Instructions 156463 Pepperl+Fuchs Proximity sensor Capacitive CBN5-F46-E2 051974 50 x 20 mm non-shielded PNP

More interesting products

(*All information is plus legal VAT)