• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Pushbutton GLV30-8-2500/47/73c 419128 Light-ON 1 pc(s)

Image similar
Product type
Pushbutton
Functions
Light-ON
Max. operating voltage
24 V DC
Connector
M12 plug (4-pin)
Type
GLV30-8-2500/47/73c
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Light Spot Diameter: approx. 450 mm at a distance of 2000 mm, switching voltage: max. 30 V/DC, type: bright/dark switch, switching current 200 mA
Product type

Pushbutton

Type

GLV30-8-2500/47/73c

Functions

Light-ON

Operating voltage

24 V DC

Max. operating voltage

24 V DC

Operating voltage

24 V DC (max)

Response time

10 ms

Switching frequency

35 Hz

Connector

M12 plug (4-pin)

Enclosure material

Acrylonitrile butadiene styrene

Transmitter type

LED IR

IP67

Min. temperature

-20 °C

Max. temperature

+60 °C

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2130290 Pepperl+Fuchs Pushbutton GLV30-8-2500/47/73c 419128 Light-ON 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2130290 Pepperl+Fuchs Pushbutton GLV30-8-2500/47/73c 419128 Light-ON 1 pc(s)

Conformity certificate

Conformity certificate 2130290 Pepperl+Fuchs Pushbutton GLV30-8-2500/47/73c 419128 Light-ON 1 pc(s)

Description

Reflective light sensor, energetic

This text is machine translated.

Hints

For more information on this 419128, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.