• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Pushbutton OBD1100-R101-2EP-IO-V31-IR 267075-100421 1 pc(s)

Image similar
Product type
Pushbutton
Max. operating voltage
30 V DC
Connector
M8 plug (4-pin)
Type
OBD1100-R101-2EP-IO-V31-IR
Operating voltage
30 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Light Spot Diameter: approx. 100 mm at a distance of 1000 mm, switching voltage max. 30 V/DC, switching current 100 mA
Product type

Pushbutton

Type

OBD1100-R101-2EP-IO-V31-IR

Operating voltage

30 V DC

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Response time

0.5 ms

Outputs

IO link

Switching frequency

1000 Hz

Connector

M8 plug (4-pin)

Enclosure material

PC

Transmitter type

LED IR

IP67

IP69

IP69K

Min. temperature

-40 °C

Max. temperature

+60 °C

Width

13.9 mm

Height

41.4 mm

Depth

18.3 mm

Dim

(W x H x D) 13.9 x 41.4 x 18.3 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2130361 Pepperl+Fuchs Pushbutton OBD1100-R101-2EP-IO-V31-IR 267075-100421 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2130361 Pepperl+Fuchs Pushbutton OBD1100-R101-2EP-IO-V31-IR 267075-100421 1 pc(s)

Conformity certificate

Conformity certificate 2130361 Pepperl+Fuchs Pushbutton OBD1100-R101-2EP-IO-V31-IR 267075-100421 1 pc(s)

Description

Reflective light sensor, energetic

This text is machine translated.

Hints

For more information on this 267075-100421, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.