Image similar
Pushbutton
OBT350-R100-2EP-IO-0,3M-V1-IR
Background suppression
30 V DC
10 V DC
30 V DC
10 - 30 V DC
1 ms
500 Hz
Cable, M12 3-pin plug
30.00 cm
PC
LED IR
IP67
IP69
IP69K
-40 °C
+60 °C
11 mm
44.5 mm
21.5 mm
26 mm
(Ø x H) 26 mm x 44.5 mm
1 pc(s)
Datasheet 2130445 Pepperl+Fuchs Pushbutton OBT350-R100-2EP-IO-0,3M-V1-IR 267075-100497 Background suppression 1 pc(s)
User & Safety Instructions 2130445 Pepperl+Fuchs Pushbutton OBT350-R100-2EP-IO-0,3M-V1-IR 267075-100497 Background suppression 1 pc(s)
Conformity certificate 2130445 Pepperl+Fuchs Pushbutton OBT350-R100-2EP-IO-0,3M-V1-IR 267075-100497 Background suppression 1 pc(s)
The necessary accessories are required to use the article as described.