• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Reflective light barrier GL5-J/43a/155 806133 Light-ON 1 pc(s)

EAN:
Part number:
Item no:
Image similar
Product type
Reflective light barrier
Functions
Light-ON
Max. operating voltage
24 V DC
Connector
Plug (4-pin)
Type
GL5-J/43a/155
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Reflective light barrier

Type

GL5-J/43a/155

Functions

Light-ON

Min. operating voltage

5 V DC

Max. operating voltage

24 V DC

Operating voltage

5 - 24 V DC

Outputs

2x PNP Antivalent

Connector

Plug (4-pin)

Enclosure material

PBT

Transmitter type

IRED

Wavelength

940 nm

Min. temperature

-25 °C

Max. temperature

55 °C

Content

1 pc(s)

Wireless charging

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2628930 Pepperl+Fuchs Reflective light barrier GL5-J/43a/155 806133 Light-ON 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2628930 Pepperl+Fuchs Reflective light barrier GL5-J/43a/155 806133 Light-ON 1 pc(s)

Description

Fork width: 5 mm, obstacle size: 0.8 x 1.8 mm, light transmitter: IRED, type of light: infrared, direct light, 940 nm, Signal output: 2 PNP antivalent, overvoltage-resistant, switching mode: Light/dark switching, connection: Spade connector, 4-pin, Operating voltage 5 ... 24 V DC , class 2, ambient temperature: -25 ... 55 °C (-13 ... 131 °F)

This text is machine translated.

Features

  • General dataLight transmitter: IREDType of light: infrared, DC, 940 nmObstacle size 0.8 x 1.8 mmFork width: 5 mmFunctional safety characteristicsMTTFd: 3760 a.Service life (TM): 20 a.Diagnostic coverage level (DC): 0%Displays/controlsFunction display: Red LED lights up when the transmission beam is receivedElectrical DataOperating voltage 5 ... 24 V DC, class 2OutputSwitching type: Light/dark switchingSignal output: 2 PNP antivalent , over-voltage resistantCompliance with standards and directivesCompliance EMC DIRECTIVE 2004/108/EC: EN 60947-5-2:2007+A1:2012Ambient conditionsPollution level: 2Mechanical data:Protection class: IP50Connection: Flat plug, 4-pinMaterials PBT casing

Hints

For more information on this 806133, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.