Image similar
Reflective light barrier
GL5-L/43a/115a
Light-ON
5 V DC
24 V DC
5 - 24 V DC
40 µs
Antivalent
PNP Antivalent
5 kHz
M8 (4-pin)
0.2 m
PBT
IRED
940 nm
-25 °C
55 °C
18.5 mm
26 mm
(W x H) 18.5 mm x 26 mm
1 pc(s)
No
yes
Datasheet 2629134 Pepperl+Fuchs Reflective light barrier GL5-L/43a/115a 305981 Light-ON 1 pc(s)
User & Safety Instructions 2629134 Pepperl+Fuchs Reflective light barrier GL5-L/43a/115a 305981 Light-ON 1 pc(s)
The necessary accessories are required to use the article as described.