• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Reflective light barrier GL5-R/43a/115-5M 311659 Switch (light-ON/dark-ON) 1 pc(s)

EAN:
Part number:
Item no:
Image similar
Product type
Reflective light barrier
Functions
Switch (light-ON/dark-ON)
Max. operating voltage
24 V DC
Connector
Cable
Type
GL5-R/43a/115-5M
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Reflective light barrier

Type

GL5-R/43a/115-5M

Functions

Switch (light-ON/dark-ON)

Min. operating voltage

5 V DC

Max. operating voltage

24 V DC

Operating voltage

5 - 24 V DC

Contact type

Antivalent

Outputs

2x PNP Antivalent

Connector

Cable

Cable length

5 m

Enclosure material

PBT

Transmitter type

IRED

Wavelength

940 nm

Min. temperature

-25 °C

Max. temperature

55 °C

Width

13.2 mm

Height

13.4 mm

Depth

8.5 mm

Dim

(W x H x D) 13.2 x 13.4 x 8.5 mm

Content

1 pc(s)

Wireless charging

No

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2629016 Pepperl+Fuchs Reflective light barrier GL5-R/43a/115-5M 311659 Switch (light-ON/dark-ON) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2629016 Pepperl+Fuchs Reflective light barrier GL5-R/43a/115-5M 311659 Switch (light-ON/dark-ON) 1 pc(s)

Description

Hints

For more information on this 311659, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.