• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Reflector REF-A46 113957 1 pc(s)

Image similar
Packaging type
Piece
Product type
Reflector
Type
REF-A46
Material properties
self-adhesive
Min. temperature
-20 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Reflector

Type

REF-A46

Material properties

self-adhesive

Min. temperature

-20 °C

Max. temperature

+85 °C

(Ø)

46 mm

Dim

(Ø) 46 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2130947 Pepperl+Fuchs Reflector REF-A46 113957 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2130947 Pepperl+Fuchs Reflector REF-A46 113957 1 pc(s)

Description

Reflector, round ø 46 mm, self-adhesive

This text is machine translated.

Hints

For more information on this 113957, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.