Image similar
Retroreflective light barrier
ML100-55/59/95/103/154
Dark-ON
10 V DC
30 V DC
10 - 30 V DC
0.5 ms
1 PNP
PNP
1000 Hz
M8 (4-pin)
Polycarbonate (PC)
LED red
7 m
-30 °C
60 °C
11 mm
31 mm
20 mm
(W x H x D) 11 x 31 x 20 mm
1 pc(s)
No
yes
Datasheet 2629256 Pepperl+Fuchs Retroreflective light barrier ML100-55/59/95/103/154 239988 Dark-ON 1 pc(s)
User & Safety Instructions 2629256 Pepperl+Fuchs Retroreflective light barrier ML100-55/59/95/103/154 239988 Dark-ON 1 pc(s)
The necessary accessories are required to use the article as described.