There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Retroreflective light barrier
OBG5000-R101-2P1-IO-V31
Switch (light-ON/dark-ON)
24 V DC
10 V DC
30 V DC
10 - 30 V DC
1 ms
NPN
PNP
500 Hz
M8 plug (4-pin)
Polycarbonate (PC)
LED red
6 m
LED indicator
IP67
IP69
IP69K
-20 °C
+60 °C
18.3 mm
13.9 mm
39.5 mm
18.3 mm
(L x W x H) 18.3 x 13.9 x 39.5 mm
1 pc(s)
yes
Datasheet 2232835 Pepperl+Fuchs Retroreflective light barrier OBG5000-R101-2P1-IO-V31 267075-100520 Switch (light-ON/dark-ON) 1 pc(s)
User & Safety Instructions 2232835 Pepperl+Fuchs Retroreflective light barrier OBG5000-R101-2P1-IO-V31 267075-100520 Switch (light-ON/dark-ON) 1 pc(s)
The necessary accessories are required to use the article as described.