• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Retroreflective light barrier OBG5000-R101-EP-IO-0,3M-V3 267075-100070 Push-pull (inverted) Contrast detec

Image similar
Packaging type
Piece
Product type
Retroreflective light barrier
Functions
Contrast detection
Max. operating voltage
30 V DC
Connector
M8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Retroreflective light barrier

Type

OBG5000-R101-EP-IO-0,3M-V3

Model

Push-pull (inverted)

Functions

Contrast detection

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Response time

1 ms

Outputs

NPN NO

PNP NC

Switching frequency

500 Hz

Connector

M8

Cable length

0.3 m

Enclosure material

Polycarbonate (PC)

Transmitter type

LED red

6 m

Features

LED indicator

Min. temperature

-20 °C

Max. temperature

60 °C

Length

0.3 m

Width

13.9 mm

Height

33.8 mm

Depth

18.3 mm

(Ø)

170 mm

Dim

(Ø x H) 170 mm x 33.8 mm

Content

1 pc(s)

Wireless charging

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2628755 Pepperl+Fuchs Retroreflective light barrier OBG5000-R101-EP-IO-0,3M-V3 267075-100070 Push-pull (inverted) Contrast detec

User & Safety Instructions

User & Safety Instructions 2628755 Pepperl+Fuchs Retroreflective light barrier OBG5000-R101-EP-IO-0,3M-V3 267075-100070 Push-pull (inverted) Contrast detec

Description

Hints

For more information on this 267075-100070, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.