• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Retroreflective light barrier OBG8000-R200-2EP-IO-0,3M-V1 295670-100148 Push-pull (inverted) Teach-in 1 pc

Image similar
Product type
Retroreflective light barrier
Functions
Teach-in
Max. operating voltage
30 V DC
Connector
M12 (4-pin)
Type
OBG8000-R200-2EP-IO-0,3M-V1
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Retroreflective light barrier

Type

OBG8000-R200-2EP-IO-0,3M-V1

Model

Push-pull (inverted)

Functions

Teach-in

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Response time

1 ms

Outputs

NPN NC

NPN NO

PNP NC

PNP NO

Switching frequency

500 Hz

Connector

M12 (4-pin)

Cable length

0.3 m

Enclosure material

Polycarbonate (PC)

Transmitter type

LED red

9 m

Min. temperature

-20 °C

Max. temperature

60 °C

Width

15 mm

Height

50.6 mm

Depth

41.7 mm

(Ø)

170 mm

Dim

(Ø x H) 170 mm x 50.6 mm

Content

1 pc(s)

Wireless charging

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2628992 Pepperl+Fuchs Retroreflective light barrier OBG8000-R200-2EP-IO-0,3M-V1 295670-100148 Push-pull (inverted) Teach-in 1 pc

User & Safety Instructions

User & Safety Instructions 2628992 Pepperl+Fuchs Retroreflective light barrier OBG8000-R200-2EP-IO-0,3M-V1 295670-100148 Push-pull (inverted) Teach-in 1 pc

Description

Hints

For more information on this 295670-100148, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.