Image similar
Retroreflective light barrier
OBG8000-R200-2EP-IO-V15
Polarised retroreflective
10 V DC
30 V DC
10 - 30 V DC
1 ms
NPN NC
NPN NO
PNP NC
PNP NO
500 Hz
M12 (5-pin)
0.3 m
Polycarbonate (PC)
LED red
9 m
LED indicator
-20 °C
60 °C
15 mm
50.6 mm
41.7 mm
(W x H x D) 15 x 50.6 x 41.7 mm
1 pc(s)
No
yes
Datasheet 2628993 Pepperl+Fuchs Retroreflective light barrier OBG8000-R200-2EP-IO-V15 295670-100149 Polarised retroreflective 1 pc(s)
User & Safety Instructions 2628993 Pepperl+Fuchs Retroreflective light barrier OBG8000-R200-2EP-IO-V15 295670-100149 Polarised retroreflective 1 pc(s)
The necessary accessories are required to use the article as described.