• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Retroreflective light barrier OBR6000-R103-EP-IO-V3 267075-100278 Polarisation filter 1 pc(s)

Image similar
Product type
Retroreflective light barrier
Functions
Polarisation filter
Max. operating voltage
30 V DC
Connector
M8
Type
OBR6000-R103-EP-IO-V3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Retroreflective light barrier

Type

OBR6000-R103-EP-IO-V3

Functions

Polarisation filter

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Response time

0.5 ms

Contact type

1 maker

Outputs

NPN NO

PNP NC

Switching frequency

1000 Hz

Connector

M8

Enclosure material

Polycarbonate (PC)

Transmitter type

LED red

8 m

Features

Incl. background suppression

Min. temperature

-40 °C

Max. temperature

60 °C

Width

15 mm

Height

43.9 mm

Depth

26.7 mm

Dim

(W x H x D) 15 x 43.9 x 26.7 mm

Content

1 pc(s)

Wireless charging

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2628759 Pepperl+Fuchs Retroreflective light barrier OBR6000-R103-EP-IO-V3 267075-100278 Polarisation filter 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2628759 Pepperl+Fuchs Retroreflective light barrier OBR6000-R103-EP-IO-V3 267075-100278 Polarisation filter 1 pc(s)

Description

Operating range: 0 ... 6 m, light transmitter: LED, light type: Red, changeover light, signal output: 1 push-pull output, Short-circuit-proof, polarity reversal protected, overvoltage-proof, interface type: IO-Link ( via C/Q = pin 4 ), circuit type: The switching type of the sensor can be switched. The delivery status is: C/Q - Pin4: NPN NO / dark switching, PNP NC / light switching, IO-Link, connection: Device plug M8 x 1, 3-pole, operating voltage: 10 ... 30 V DC, ambient temperature: -40 ... 60 °C (-40 ... 140 °F)

This text is machine translated.

Features

  • General dataOperating range: 0 ... 6 mReflector distance: 0.03 ... 6 mLimit range: 8 m.Reference object: Reflector H85-2Light transmitter: LEDLight: red, modulated lightLED risk group identification: Free groupPolarization filter: YesLight spot diameter: Approx. 65 mm at a distance of 1 m.Aperture angle: 3.7 °Ambient light limit: EN 60947-5-2Functional safety characteristicsMTTFd: 724 a.Service life (TM): 20 a.Diagnostic coverage level (DC): 0%Displays/controlsPower indicator: Green LED: | static on - Power-On | flashing (4 Hz) - Short circuit | flashing with short interruption (1 Hz) - IO-Link modeFunction display: Yellow LED: | static on - light path free | static off - object detected | flashing (4 Hz) - undershooting of the function reserveControls: Light/dark switchControls: Sensitivity adjusterConfiguration display: IO-Link communication: LED turns off briefly green (1 Hz)Electrical DataOperating voltage 10 ... 30 V DCRipple: Max. 10%No-load current < 25 mA at 24 V supply voltageProtection class IIIInterfaceInterface type: IO-Link ( via C/Q = pin 4 )Transfer rate: COM2 (38.4 kBit/s)IO-Link version: 1.1Min Cycle time: 2.3 msProcess data width: Process data input 2 bits | Process data output 2 bitsSIO mode support: YesDevice ID: 0x110204 (1114628)Compatible master port type: A.OutputSwitching type: The switching type of the sensor can be switched. The delivery status is: | C/Q - Pin4: NPN NO / dark switching, PNP NC / light switching, IO-LinkSignal output: 1 push-pull output, short-circuit proof, polarity reversal protected, overvoltage proofSwitching voltage 30 V/DC maxSwitching current: Max. 100 mA, resistive loadUsage category: DC-12 and DC-13Voltage drop: ≤ 1.5 V DCSwitching frequency 1000 HzResponse time < 0.5 msComplianceCommunication interface: IEC 61131-9Product standard EN 60947-5-2Approvals and certificatesUL approval: E87056 , cULus listed , "Class 2" power supply , Type rating 1Ambient conditionsAmbient temperature: -40 ... 60 °C (-40 ... 140 °F) | Storage temperature: -40 ... 70 °C (-40 ... 158 °F)Mechanical data:Case width 15 mmHousing height 43.9 mmHousing depth 26.7 mmPROTECTION CLASS IP67 / IP69 / IP69KConnection: Device plug M8 x 1, 3-pinMaterials Housing: PC (polycarbonate) Light emission: PMMAApproximate weight 12 g

Hints

For more information on this 267075-100278, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.