• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Retroreflective light barrier RL28-55-V-3018 203774 Polarisation filter, Light-ON 1 pc(s)

Packaging type
Piece
Product type
Retroreflective light barrier
Functions
Polarisation filter
Light-ON
Max. operating voltage
30 V DC
Connector
Cable, M12 3-pin plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Operating range: 0 ... 8 m
  • Operating duration (TM): 20 a
  • Idling current: ≤ 40 mA
  • Light spot diameter: Approx. 160 mm at a distance of 8 m
  • Opening angle: Transmitter: 1°; Receiver: 2°
  • Switching voltage: Max. 30 V DC
  • Switching current: Max. 200 mA
  • Protection class: II.
Packaging type

Piece

Product type

Retroreflective light barrier

Type

RL28-55-V-3018

Functions

Polarisation filter

Light-ON

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Response time

0.5 ms

Contact type

Unblinking

Outputs

PNP

Switching frequency

1000 Hz

Connector

Cable, M12 3-pin plug

Enclosure material

Plastic

Transmitter type

LED red

Wavelength

660 nm

12 m

Features

LED indicator

IP67

Min. temperature

-40 °C

Max. temperature

+60 °C

Length

54.3 mm

Width

25.8 mm

Height

88 mm

Depth

54.3 mm

Dim

(L x W x H) 54.3 x 25.8 x 88 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2230315 Pepperl+Fuchs Retroreflective light barrier RL28-55-V-3018 203774 Polarisation filter, Light-ON 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2230315 Pepperl+Fuchs Retroreflective light barrier RL28-55-V-3018 203774 Polarisation filter, Light-ON 1 pc(s)

Description

Hints

For more information on this 203774, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.