• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Retroreflective photo sensor OBD8000-R300-2P1-V1-L 292666 Dark-ON, Light-ON, Teach-in 1 pc(s)

Packaging type
Piece
Product type
Retroreflective photo sensor
Functions
Dark-ON
Light-ON
Teach-in
Max. operating voltage
30 V DC
Connector
M12 plug (4-pin)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Setting range: 0.05 ... 8 m
  • Life (TM): 10 a.
  • No-load current ≤ 80 mA / 24 V DC
  • Light spot diameter: Vertical 60 mm, horizontal 30 mm at a distance of 2 m.
  • Switching voltage 30 V/DC max
  • max. switching current 100 mA
  • Refresh rate 250 kHz
Packaging type

Piece

Product type

Retroreflective photo sensor

Type

OBD8000-R300-2P1-V1-L

Functions

Dark-ON

Light-ON

Teach-in

Operating voltage

24 V DC

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Response time

5 ms

Outputs

NPN

PNP

Switching frequency

50 Hz

Connector

M12 plug (4-pin)

Enclosure material

Plastic

Transmitter type

Laser diode

Laser class

1

Wavelength

660 nm

8 m

IP67

Min. temperature

-40 °C

Max. temperature

+55 °C

Length

54.3 mm

Width

25.8 mm

Height

88 mm

Depth

54.3 mm

Dim

(L x W x H) 54.3 x 25.8 x 88 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2231845 Pepperl+Fuchs Retroreflective photo sensor OBD8000-R300-2P1-V1-L 292666 Dark-ON, Light-ON, Teach-in 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2231845 Pepperl+Fuchs Retroreflective photo sensor OBD8000-R300-2P1-V1-L 292666 Dark-ON, Light-ON, Teach-in 1 pc(s)

Description

Hints

For more information on this 292666, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.