Image similar
Piece
Retroreflective photo sensor
OBT150-R100-2EP-IO-0,3M-V1
Push-pull (inverted)
Switch (light-ON/dark-ON)
10 V DC
30 V DC
10 - 30 V DC
1 ms
NPN NC
NPN NO
PNP NC
PNP NO
500 Hz
M12 (4-pin)
0.3 m
Polycarbonate (PC)
LED red
150 mm
-40 °C
60 °C
11 mm
37.1 mm
21.5 mm
(W x H x D) 11 x 37.1 x 21.5 mm
1 pc(s)
No
yes
Datasheet 2627813 Pepperl+Fuchs Retroreflective photo sensor OBT150-R100-2EP-IO-0,3M-V1 267075-100506 Push-pull (inverted) Switch (light-O
User & Safety Instructions 2627813 Pepperl+Fuchs Retroreflective photo sensor OBT150-R100-2EP-IO-0,3M-V1 267075-100506 Push-pull (inverted) Switch (light-O
The necessary accessories are required to use the article as described.