Image similar
Single
Retroreflective photo sensor
OBT150-R100-2EP1-IO-0,3M-V31
Dark-ON
10 V DC
30 V DC
10 - 30 V DC
1 ms
NPN NC
NPN NO
PNP NC
PNP NO
500 Hz
M8 (4-pin)
0.3 m
PC
LED red
150 mm
LED indicator
-40 °C
60 °C
0.3 m
11 mm
37.1 mm
21.5 mm
(L x W x H) 0.3 m x 11 mm x 37.1 mm
1 pc(s)
No
yes
Datasheet 2627808 Pepperl+Fuchs Retroreflective photo sensor OBT150-R100-2EP1-IO-0,3M-V31 267075-100501 Dark-ON 1 pc(s)
User & Safety Instructions 2627808 Pepperl+Fuchs Retroreflective photo sensor OBT150-R100-2EP1-IO-0,3M-V31 267075-100501 Dark-ON 1 pc(s)
The necessary accessories are required to use the article as described.