Image similar
Retroreflective photo sensor
OBT300-R200-2EP-IO-0,3M-V31
Switch (light-ON/dark-ON)
Dark-ON
Light-ON
10 V DC
30 V DC
10 - 30 V DC
1 ms
Antivalent
NPN NC
NPN NO
PNP NC
PNP NO
500 Hz
M8 (4-pin)
0.3 m
Polycarbonate (PC)
LED red
300 mm
-40 °C
60 °C
15 mm
50.6 mm
41.7 mm
(W x H x D) 15 x 50.6 x 41.7 mm
1 pc(s)
No
yes
Datasheet 2629300 Pepperl+Fuchs Retroreflective photo sensor OBT300-R200-2EP-IO-0,3M-V31 295670-100198 Switch (light-ON/dark-ON), Dark-ON,
User & Safety Instructions 2629300 Pepperl+Fuchs Retroreflective photo sensor OBT300-R200-2EP-IO-0,3M-V31 295670-100198 Switch (light-ON/dark-ON), Dark-ON,
The necessary accessories are required to use the article as described.