Piece
Retroreflective photo sensor
OBT300-R201-2EP-IO-V1
Switch (light-ON/dark-ON)
24 V DC
10 V DC
30 V DC
10 - 30 V DC
1 ms
Antivalent
NPN
PNP
500 Hz
M12 plug (4-pin)
Polycarbonate (PC)
LED red
300 mm
Incl. background suppression
IP67
IP69
IP69K
-40 °C
+60 °C
41.7 mm
15 mm
61.7 mm
41.7 mm
(L x W x H) 41.7 x 15 x 61.7 mm
1 pc(s)
yes
Datasheet 2232823 Pepperl+Fuchs Retroreflective photo sensor OBT300-R201-2EP-IO-V1 295670-100214 Switch (light-ON/dark-ON) 1 pc(s)
User & Safety Instructions 2232823 Pepperl+Fuchs Retroreflective photo sensor OBT300-R201-2EP-IO-V1 295670-100214 Switch (light-ON/dark-ON) 1 pc(s)
The necessary accessories are required to use the article as described.