• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Retroreflective photo sensor OQT350-R201-2EP-IO-0,3M-V1-L 295670-100332 Teach-in 1 pc(s)

Image similar
Product type
Retroreflective photo sensor
Functions
Teach-in
Max. operating voltage
30 V DC
Connector
M12 (4-pin)
Type
OQT350-R201-2EP-IO-0,3M-V1-L
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Retroreflective photo sensor

Type

OQT350-R201-2EP-IO-0,3M-V1-L

Functions

Teach-in

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Response time

2.3 ms

Outputs

NPN NO

PNP NC

Switching frequency

217 Hz

Connector

M12 (4-pin)

Cable length

0.3 m

Enclosure material

PC

Transmitter type

Laser diode

Laser class

1

Wavelength

680 nm

350 mm

Features

Incl. background suppression

Min. temperature

-40 °C

Max. temperature

60 °C

Length

0.3 m

Width

15 mm

Height

61.7 mm

Depth

41.7 mm

Dim

(L x W x H) 0.3 m x 15 mm x 61.7 mm

Content

1 pc(s)

Wireless charging

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2629239 Pepperl+Fuchs Retroreflective photo sensor OQT350-R201-2EP-IO-0,3M-V1-L 295670-100332 Teach-in 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2629239 Pepperl+Fuchs Retroreflective photo sensor OQT350-R201-2EP-IO-0,3M-V1-L 295670-100332 Teach-in 1 pc(s)

Description

Hints

For more information on this 295670-100332, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.