• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Capacitive CBB4-12GH70-E0 210619 M12 shielded NPN

Image similar
Product type
Sensor
Max. operating voltage
36 V
Contact type
1 maker
Switching distance (max.)
4 mm
Outputs
NPN
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Switching function: Normally open (NO)
Product type

Sensor

Type

CBB4-12GH70-E0

Min. operating voltage

10 V

Max. operating voltage

36 V

Operating voltage

10 - 36 V

Contact type

1 maker

Switching frequency

50 Hz

Switching distance (max.)

4 mm

Outputs

NPN

Enclosure material

Stainless steel

Model

Capacitive

Installation type

shielded

Size

M12

Connector

Cable

Min. temperature

-25 °C

Max. temperature

+70 °C

IP65

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2130019 Pepperl+Fuchs Sensor Capacitive CBB4-12GH70-E0 210619 M12 shielded NPN

User & Safety Instructions

User & Safety Instructions 2130019 Pepperl+Fuchs Sensor Capacitive CBB4-12GH70-E0 210619 M12 shielded NPN

Conformity certificate

Conformity certificate 2130019 Pepperl+Fuchs Sensor Capacitive CBB4-12GH70-E0 210619 M12 shielded NPN

Description

Switching distance: 4 mm, installation: flush, switching function: Normally open (NO), Output Type: NPN, operating voltage: 10... 36 V DC

This text is machine translated.