• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Capacitive CBN2-F46-E2 051970 non-shielded PNP (Ø) 3.5 mm

Image similar
Product type
Sensor
Max. operating voltage
30 V DC
Contact type
1 maker
Switching distance (max.)
2 mm
Outputs
PNP
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sensor

Type

CBN2-F46-E2

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Contact type

1 maker

Switching distance (max.)

2 mm

Outputs

PNP

Enclosure material

PBT

Model

Capacitive

Installation type

non-shielded

Connector

Cable

Cable length

2 m

Features

LED indicator

Min. temperature

-25 °C

Max. temperature

70 °C

IP67

(Ø)

3.5 mm

Dim

(Ø) 3.5 mm

Content

1 pc(s)

Wireless charging

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2628341 Pepperl+Fuchs Sensor Capacitive CBN2-F46-E2 051970 non-shielded PNP (Ø) 3.5 mm

User & Safety Instructions

User & Safety Instructions 2628341 Pepperl+Fuchs Sensor Capacitive CBN2-F46-E2 051970 non-shielded PNP (Ø) 3.5 mm

Description

Switching distance: 2 mm, installation: Non-flush, switching function: Closer (NO), output type: PNP, operating voltage: 10 ... 30 V DC

This text is machine translated.

Features

  • General dataSwitching function: Closer (NO)Output type: PNPSwitching distance: 2 mmInstallation: Non-flushOutput polarity: DCSafe switching distance: 0 ... 1.4 mmOutput type: 3-wireCharacteristicsInstallation conditions B: 0 mm C: 5 mm F:20 mm / 50 mmOperating voltage 10 ... 30 V DCSwitching frequency: 0 ... 10 HzHysteresis: 1 ... 10 type. 5%Reverse polarity protection: Reverse polarity protectedShort-circuit protection: IsochronousVoltage drop: ≤ 2 VVoltage drop at IL. Voltage drop IL = 10mA, switching element on: 0.8 ... 2.2 V type. 1.4 VOperating current: 0 ... 100 mAMinimum operating current 0 mAResidual current: 0 ... 0.5 mA type. 0.01 mA Residual current TU =40 °C Switching element off: ≤ 100 µANo-load current ≤ 15 mAStandby delay: ≤ 50 msSwitching status indicator: LED, yellowFunctional safety characteristicsMTTFd: 1200 a.Service life (TM): 20 a.Diagnostic coverage level (DC): 0%Compliance with standards and directivesCompliance STANDARDS EN 60947-5-2:2007 | EN 60947-5-2/A1:2012 | IEC 60947-5-2:2007 | IEC 60947-5-2 AMD 1:2012Approvals and certificatesUL approval: CULus Listed, General PurposeCSA approved: CCSAus Listed, General PurposeCCC approval: Products with a maximum operating voltage of ≤36 V are not subject to approval and therefore do not have a CCC marking.Ambient conditionsAmbient temperature: -25 ... 70 °C (-13 ... 158 °F)Storage temperature: -40 ... 85 °C (-40 ... 185 °F)Mechanical data:Connection type: PVC cable, 2 mWire cross-section 0.14 mm2Housing material: PBTFace: PBTProtection class IP67Cable Cable diameter 3.5 mm ± 0.2 mm Bending radius > : 10 x cable diameter